SUMIDA CORPORATIONCDRH127NP-270MCInductor Surface Mount
Inductor Power Shielded Drum Core 27uH 20% 1KHz Ferrite 3.9A 0.0459Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 27u | |
| 25 | |
| 20% | |
| 1K | |
| 3.9 | |
| 4.7 | |
| 0.0459 | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 12.3 | |
| Surface Mount | |
| 12.3 | |
| 8 |
Make any circuit look clean and compact using this power CDRH127NP-270MC surface mount inductor from Sumida Corporation. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 3.4 A with a maximum resistance of 45.9m Ohm. It has a tolerance of 20%. This device is made with drum core technology. Its test frequency is 1K Hz. This product is 12.3 mm long, 8 mm tall and 12.3 mm deep. It has an inductance of 27u H.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

