SUMIDA CORPORATIONCDRH127NP-220MCInductor Surface Mount
Inductor Power Shielded Drum Core 22uH 20% 1KHz Ferrite 4.4A 0.0432Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 22u | |
| 25 | |
| 20% | |
| 1K | |
| 4.4 | |
| 5.1 | |
| 0.0432 | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 12.3 | |
| Surface Mount | |
| 12.3 | |
| 8 |
This power CDRH127NP-220MC surface mount inductor from Sumida Corporation is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 12.3 mm long, 8 mm tall and 12.3 mm deep. Its test frequency is 1K Hz. It has an inductance of 22u H. This device is made with drum core technology. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 3.6 A with a maximum resistance of 43.2m Ohm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

