SUMIDA CORPORATIONCDRH127NP-100MCInductor Surface Mount

Inductor Power Shielded Drum Core 10uH 20% 1KHz Ferrite 6.3A 0.0216Ohm DCR T/R

This power CDRH127NP-100MC surface mount inductor from Sumida Corporation is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 100 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has an inductance of 10u H. This SMD inductor has a maximum DC current of 5.4 A with a maximum resistance of 21.6m Ohm. This product is 12.3 mm long, 8 mm tall and 12.3 mm deep. This device utilizes drum core technology. It has a tolerance of 20%. Its test frequency is 1K Hz.

496 parts: Ships in 5 days

    Total$1.48Price for 1

    • Ships in 5 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 496 parts
      • Price: $1.480

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.