SUMIDA CORPORATIONCDRH127/LDNP-560MCInductor Surface Mount
Inductor Power Shielded Drum Core 56uH 20% 100KHz Ferrite 3.6A 0.09Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 56u | |
| 25 | |
| 20% | |
| 100K | |
| 3.6(Typ) | |
| 2.9 | |
| 0.09 | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 12.3 | |
| Surface Mount | |
| 12.3 | |
| 8 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power CDRH127/LDNP-560MC surface mount inductor from Sumida Corporation to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 100 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device utilizes drum core technology. It has an inductance of 56u H. This SMD inductor has a maximum DC current of 2.9 A with a maximum resistance of 90m Ohm. It has a tolerance of 20%. Its test frequency is 100K Hz. This product is 12.3 mm long, 8 mm tall and 12.3 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

