SUMIDA CORPORATIONCDRH127/LDNP-150MCInductor Surface Mount
Inductor Power Shielded Drum Core 15uH 20% 100KHz Ferrite 7.1A 0.0264Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 15u | |
| 25 | |
| 20% | |
| 100K | |
| 7.1(Typ) | |
| 5.65 | |
| 0.0264 | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 12.3 | |
| Surface Mount | |
| 12.3 | |
| 8 |
This power CDRH127/LDNP-150MC surface mount inductor from Sumida Corporation is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -40 °C to 100 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its test frequency is 100K Hz. This product is 12.3 mm long, 8 mm tall and 12.3 mm deep. This device utilizes drum core technology. This SMD inductor has a maximum DC current of 5.65 A with a maximum resistance of 26.4m Ohm. It has a tolerance of 20%. It has an inductance of 15u H.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

