SUMIDA CORPORATIONCDRH125NP-151MCInductor Surface Mount
Inductor Power Shielded Drum Core 150uH 20% 1KHz Ferrite 1.8A 0.23Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 150u | |
| 25 | |
| 20% | |
| 1K | |
| 1.8 | |
| 1.36 | |
| 0.23 | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 12.3 | |
| Surface Mount | |
| 12.3 | |
| 6 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power CDRH125NP-151MC surface mount inductor from Sumida Corporation is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 100 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its test frequency is 1K Hz. It has a tolerance of 20%. This device utilizes drum core technology. It has an inductance of 150u H. This SMD inductor has a maximum DC current of 1 A with a maximum resistance of 230m Ohm. This product is 12.3 mm long, 6 mm tall and 12.3 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

