SUMIDA CORPORATIONCDRH125NP-100MCInductor Surface Mount
Inductor Power Shielded Drum Core 10uH 20% 1KHz Ferrite 5.6A 0.025Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 10u | |
| 25 | |
| 20% | |
| 1K | |
| 5.6 | |
| 5.48 | |
| 0.025 | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 12.3 | |
| Surface Mount | |
| 12.3 | |
| 6 |
An ideal space-saving electronic component is this power CDRH125NP-100MC surface mount inductor from Sumida Corporation. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with drum core technology. It has an inductance of 10u H. This product is 12.3 mm long, 6 mm tall and 12.3 mm deep. This SMD inductor has a maximum DC current of 4 A with a maximum resistance of 25m Ohm. Its test frequency is 1K Hz. It has a tolerance of 20%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

