SUMIDA CORPORATIONCDRH125/LDNP-150MCInductor Surface Mount

Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 5A 0.035Ohm DCR T/R

This power CDRH125/LDNP-150MC surface mount inductor from Sumida Corporation is ideal for saving valuable space on a PCB. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with wirewound technology. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 4 A with a maximum resistance of 35m Ohm. This product is 12.3 mm long, 6 mm tall and 12.3 mm deep. It has a tolerance of 20%. It has an inductance of 15u H.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    26 weeks
    • Price: $0.6085
    1. 1+$0.6085
    2. 25000+$0.6048
    3. 50000+$0.5946
    4. 100000+$0.5886

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.