SUMIDA CORPORATIONCDRH124NP-330MCInductor Surface Mount
Inductor Power Shielded Drum Core 33uH 20% 100KHz Ferrite 3.1A 0.097Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 33u | |
| 25 | |
| 20% | |
| 100K | |
| 3.1 | |
| 2.96 | |
| 0.097 | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 12.3 | |
| Surface Mount | |
| 12.3 | |
| 4.5 |
Use this power CDRH124NP-330MC surface mount inductor from Sumida Corporation to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 100 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has an inductance of 33u H. This device utilizes drum core technology. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 2.7 A with a maximum resistance of 97m Ohm. This product is 12.3 mm long, 4.5 mm tall and 12.3 mm deep. It has a tolerance of 20%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

