SUMIDA CORPORATIONCDRH104RNP-330NCInductor Surface Mount

Inductor Power Shielded Drum Core 33uH 30% 100KHz Ferrite 2.6A 0.093Ohm DCR T/R

This power CDRH104RNP-330NC surface mount inductor from Sumida Corporation is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -40 °C to 100 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its test frequency is 100K Hz. It has an inductance of 33u H. This product is 10.5 mm long, 4 mm tall and 10.3 mm deep. This SMD inductor has a maximum DC current of 2.2 A with a maximum resistance of 93m Ohm. This device utilizes drum core technology.

498 parts: Ships in 5 days

    Total$6.70Price for 5

    • Ships in 5 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 498 parts
      • Price: $1.340

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.