SUMIDA CORPORATIONCDRH104RNP-2R5NCInductor Surface Mount

Inductor Power Shielded Drum Core 2.5uH 30% 100KHz Ferrite 7.7A 0.0105Ohm DCR T/R

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power CDRH104RNP-2R5NC surface mount inductor from Sumida Corporation is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its test frequency is 100K Hz. This device is made with drum core technology. This SMD inductor has a maximum DC current of 6.1 A with a maximum resistance of 10.5m Ohm. It has an inductance of 2.5u H. This product is 10.5 mm long, 4 mm tall and 10.3 mm deep.

Import TariffMay apply to this part

750 parts: Ships tomorrow

    Total$106.66Price for 120

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2504+
      Manufacturer Lead Time:
      26 weeks
      Minimum Of :
      120
      Maximum Of:
      750
      Country Of origin:
      China
         
      • Price: $0.8888
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2504+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      China
      • In Stock: 750 parts
      • Price: $0.8888

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.