SUMIDA CORPORATIONCDRH104RNP-221NCInductor Surface Mount
Inductor Power Shielded Drum Core 220uH 30% 100KHz Ferrite 0.88A 0.756Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 220u | |
| 35 | |
| 30% | |
| 100K | |
| 0.88 | |
| 0.95 | |
| 0.756 | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 10.5 | |
| Surface Mount | |
| 10.3 | |
| 4 |
This power CDRH104RNP-221NC surface mount inductor from Sumida Corporation is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 10.5 mm long, 4 mm tall and 10.3 mm deep. This SMD inductor has a maximum DC current of 700m A with a maximum resistance of 756m Ohm. This device is made with drum core technology. It has an inductance of 220u H. Its test frequency is 100K Hz.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

