SUMIDA CORPORATIONCDRH104RNP-220NCInductor Surface Mount

Inductor Power Shielded Drum Core 22uH 30% 100KHz Ferrite 2.8A 0.073Ohm DCR T/R

This power CDRH104RNP-220NC surface mount inductor from Sumida Corporation is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 100 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has an inductance of 22u H. This product is 10.5 mm long, 4 mm tall and 10.3 mm deep. This device utilizes drum core technology. This SMD inductor has a maximum DC current of 2.5 A with a maximum resistance of 73m Ohm. Its test frequency is 100K Hz.

956 parts: Ships in 4 days

    Total$6.70Price for 5

    • Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 956 parts
      • Price: $1.340

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.