SUMIDA CORPORATIONCDR6D28MNNP-2R0NCInductor Surface Mount
Inductor Power Shielded Drum Core 2uH 25% 100KHz Ferrite 3.1A 0.0375Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 2u | |
| 25% | |
| 100K | |
| 3.1(Typ) | |
| 4.75 | |
| 0.0375 | |
| 2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 6.8 | |
| Surface Mount | |
| 6.8 | |
| 3 |
This power CDR6D28MNNP-2R0NC surface mount inductor from Sumida Corporation is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 105 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 2.9 A with a maximum resistance of 37.5m Ohm. Its test frequency is 100K Hz. This product is 6.8 mm long, 3 mm tall and 6.8 mm deep. This device utilizes drum core technology. It has an inductance of 2u H.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

