SUMIDA CORPORATIONCDR6D23MNNP-8R3NCInductor Surface Mount

Inductor Power Shielded Drum Core 8.3uH 25% 100KHz Ferrite 1.5A 0.08Ohm DCR T/R

This power CDR6D23MNNP-8R3NC surface mount inductor from Sumida Corporation is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 105 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has an inductance of 8.3u H. This SMD inductor has a maximum DC current of 1.5 A with a maximum resistance of 80m Ohm. Its test frequency is 100K Hz. This device utilizes drum core technology. This product is 6.8 mm long, 2.5 mm tall and 6.8 mm deep.

No Stock Available

Quantity Increments of 1500 Minimum 1500
  • Manufacturer Lead Time:
    26 weeks
    • Price: $0.6253
    1. 1+$0.6253
    2. 25000+$0.6229
    3. 50000+$0.5946
    4. 100000+$0.5886

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.