KYOCERA AVX Components CorporationCDR35BP103BFUMCapacitor Ceramic Multilayer
Cap Ceramic 0.01uF 100V BP 1% Pad SMD 1825 (1%FR) 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 1% | |
| 100VDC | |
| BP | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 4.5 X 6.4 X 1.5 | |
| 1825 | |
| -55 | |
| 125 | |
| Bulk | |
| 4.5 | |
| 6.4 | |
| 1.5(Max) |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

