Reduced Price
VishayCDR34BX184AKUPATCapacitor Ceramic Multilayer
Cap Ceramic 0.18uF 50V BX 10% Pad SMD 1812 (0.1%FR) 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.18uF | |
| 10% | |
| 50VDC | |
| BX | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 4.5 X 3.2 X 1.5 | |
| 1812 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.5 | |
| 3.2 | |
| 1.5(Max) | |
| ±0.25 | |
| ±0.25 |
This CDR34BX184AKUPAT multilayer ceramic capacitor from Vishay offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 10%. This product is 4.5 mm long, 1.5(Max) mm tall and 3.2 mm deep. It is reliable with a failure rate grade of P. Its capacitance value is 0.18uF.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

