KYOCERA AVX Components CorporationCDR34BP103AJUS\MCapacitor Ceramic Multilayer
Cap Ceramic 0.01uF 50V BP 5% Pad SMD 1812 (0.001%FR) 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 5% | |
| 50VDC | |
| BP | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 4.5 X 3.2 X 1.5 | |
| 1812 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.5 | |
| 3.2 | |
| 1.5(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

