KYOCERA AVX Components CorporationCDR03BP471BJURCapacitor Ceramic Multilayer
Cap Ceramic 470pF 100V BP 5% Pad SMD 1808 (0.01%FR) 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 470pF | |
| 5% | |
| 100VDC | |
| BP | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 4.57 X 2.03 X 2.03 | |
| 1808 | |
| -55 | |
| 125 | |
| Bulk | |
| 4.57 | |
| 2.03 | |
| 2.03(Max) |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

