KYOCERA AVX Components CorporationCDR02BP221BKUR\M1KCapacitor Ceramic Multilayer
Cap Ceramic 220pF 100V BP 10% Pad SMD 1805 (0.01%FR) 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8532.24.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 220pF | |
| 10% | |
| 100VDC | |
| BP | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 4.57 X 1.27 X 1.4 | |
| 1805 | |
| -55 | |
| 125 | |
| Bulk | |
| 4.57 | |
| 1.27 | |
| 1.4(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

