SUMIDA CORPORATIONCDPH45D13FHF-100MCInductor Surface Mount
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.1A 0.264Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 10u | |
| 20% | |
| 100K | |
| 1.1 | |
| 1.04 | |
| 0.264 | |
| 2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 4.9 | |
| Surface Mount | |
| 4.7 | |
| 1.4 |
An ideal space-saving electronic component is this power CDPH45D13FHF-100MC surface mount inductor from Sumida Corporation. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 4.9 mm long, 1.4 mm tall and 4.7 mm deep. It has a tolerance of 20%. This device is made with wirewound technology. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 1.1 A with a maximum resistance of 264m Ohm. It has an inductance of 10u H.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

