SUMIDA CORPORATIONCDPH28D11FNP-2R2MCInductor Surface Mount

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.72A 0.096Ohm DCR T/R

This power CDPH28D11FNP-2R2MC surface mount inductor from Sumida Corporation is ideal for saving valuable space on a PCB. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 1.72 A with a maximum resistance of 96m Ohm. It has a tolerance of 20%. This device utilizes wirewound technology. This product is 3.2 mm long, 1.2 mm tall and 3 mm deep. It has an inductance of 2.2u H.

No Stock Available

Quantity Increments of 1500 Minimum 1500
  • Manufacturer Lead Time:
    26 weeks
    • Price: $0.2841
    1. 1+$0.2841
    2. 25000+$0.2790
    3. 50000+$0.2744
    4. 100000+$0.2698

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.