Microchip TechnologyCDLL5925B/TRZener
Diode Zener Single 10V 5% 1250mW 2-Pin DO-213AB T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 10 | |
| 5% | |
| 1.2 | |
| 1250 | |
| 37.5 | |
| 1 | |
| 150 | |
| 4.5 | |
| 1500 | |
| -65 | |
| 175 | |
| Tape and Reel | |
| Diameter | 2.66(Max) mm |
| Mounting | Surface Mount |
| Package Length | 5.2(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-213AB |
| 2 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
