HoneywellCDILBS1WSwitch Safety Interlock
Switch Safety Interlock Key 0.35A 24VAC 24VDC Screw Mount Connector 1000000Cycles
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Key | |
| 0.35@24VAC | |
| 24 | |
| 24 | |
| 1000000 | |
| Screw Mount | |
| Connector | |
| Straight | |
| 4 | |
| 38 | |
| 47.63 | |
| 70.87 | |
| 247.65 |
This commercial door interlock CDILBS1W safety interlock switch from Honeywell allows you to add safety measures to your device. This device has a maximum current rating of 0.35 A @ 24VAC. This item should be stored between -40 °C and 60 °C. This safety interlock has a minimum operating temperature of 4 °C and a maximum of 38 °C. The CDILBS1W safety interlock has a connector termination style. The maximum AC voltage rating is 24 VAC and the maximum DC voltage rating is 24 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

