SUMIDA CORPORATIONCDH53NP-100LCInductor Surface Mount
Inductor Power Unshielded Drum Core 10uH 15% 1KHz Ferrite 1.23A 0.16Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Unshielded | |
| Ferrite | |
| 10u | |
| 90 | |
| 15% | |
| 1K | |
| 1.23 | |
| 1.23 | |
| 0.16 | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 6 | |
| Surface Mount | |
| 5.4 | |
| 3.2 |
This power CDH53NP-100LC surface mount inductor from Sumida Corporation is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 100 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has an inductance of 10u H. This SMD inductor has a maximum DC current of 1.23 A with a maximum resistance of 160m Ohm. Its test frequency is 1K Hz. This product is 6 mm long, 3.2 mm tall and 5.4 mm deep. This device utilizes drum core technology. It has a tolerance of 15%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

