SUMIDA CORPORATIONCDEP134NP-4R8MCInductor Surface Mount
Inductor Power Shielded Wirewound 4.8uH 20% 100KHz Ferrite 7.5A 0.012Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 4.8u | |
| 75 | |
| 20% | |
| 100K | |
| 7.5 | |
| 9.3 | |
| 0.012 | |
| 3 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 13.9 | |
| Surface Mount | |
| 13.9 | |
| 4.9 |
Save valuable space on a PCB with this power CDEP134NP-4R8MC surface mount inductor from Sumida Corporation. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has an inductance of 4.8u H. This device is made with wirewound technology. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 7.5 A with a maximum resistance of 12m Ohm. Its test frequency is 100K Hz. This product is 13.9 mm long, 4.9 mm tall and 13.9 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

