Top Searched
SUMIDA CORPORATIONCDEP134NP-1R2MC-HInductor Surface Mount
Inductor Power Shielded Wirewound 1.2uH 20% 100KHz Ferrite 15A 0.0037Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 1.2u | |
| 20% | |
| 100K | |
| 15 | |
| 21 | |
| 0.0037 | |
| 3 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 13.9 | |
| Surface Mount | |
| 13.9 | |
| 4.9 |
This power CDEP134NP-1R2MC-H surface mount inductor from Sumida Corporation is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 105 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This SMD inductor has a maximum DC current of 15 A with a maximum resistance of 3.7m Ohm. This device utilizes wirewound technology. This product is 13.9 mm long, 4.9 mm tall and 13.9 mm deep. Its test frequency is 100K Hz. It has a tolerance of 20%. It has an inductance of 1.2u H.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

