SUMIDA CORPORATIONCDEP105NP-5R7MC-88Inductor Surface Mount
Inductor Power Shielded Wirewound 5.7uH 20% 100KHz Ferrite 7.4A 0.0124Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 5.7u | |
| 20% | |
| 100K | |
| 7.4 | |
| 5.8 | |
| 0.0124 | |
| 3 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 10.4 | |
| Surface Mount | |
| 10.4 | |
| 5.6 |
Make any circuit look clean and compact using this power CDEP105NP-5R7MC-88 surface mount inductor from Sumida Corporation. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its test frequency is 100K Hz. This product is 10.4 mm long, 5.6 mm tall and 10.4 mm deep. This SMD inductor has a maximum DC current of 7.4 A with a maximum resistance of 12.4m Ohm. It has an inductance of 5.7u H. It has a tolerance of 20%. This device utilizes wirewound technology.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

