| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Clock Driver |
| Number of Inputs | 1 |
| Number of Outputs | 8 |
| Number of Banks | 2 |
| Programmability | No |
| Minimum Input Frequency (MHz) | 8 |
| Maximum Input Frequency (MHz) | 200 |
| Minimum Output Frequency (MHz) | 8 |
| Maximum Output Frequency (MHz) | 200 |
| Maximum Cycle to Cycle Jitter (ps) | 100 |
| Maximum Output Skew (ps) | 150 |
| Maximum Fall Time (ns) | 3.3 |
| Maximum Rise Time (ns) | 3.3 |
| Spread Spectrum | Yes |
| Maximum Duty Cycle (%) | 57 |
| Input Logic Level | LVTTL |
| Output Logic Level | LVTTL |
| Input Signal Type | Single-Ended |
| Output Signal Type | Single-Ended |
| Minimum Operating Supply Voltage (V) | 3 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 9.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 16 |
| Lead Shape | Gull-wing |