| Compliant | |
| EAR99 | |
| NRND | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Clock Driver | |
| 1 | |
| 10 | |
| 1 | |
| No | |
| 50 | |
| 75 | |
| 900 | |
| 900 | |
| Yes | |
| Differential | |
| Differential | |
| 2.3 | |
| 2.5 | |
| 2.7 | |
| 12 | |
| 0 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 6.1 |
| Package Length | 12.5 |
| PCB changed | 48 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 48 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

