| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | NRND |
| HTS | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Clock Driver |
| Number of Inputs | 1 |
| Number of Outputs | 4 |
| Number of Banks | 1 |
| Programmability | No |
| Maximum Cycle to Cycle Jitter (ps) | 50 |
| Maximum Output Skew (ps) | 50 |
| Maximum Fall Time (ns) | 0.9 |
| Maximum Rise Time (ns) | 0.9 |
| Spread Spectrum | Yes |
| Maximum Duty Cycle (%) | 60 |
| Input Signal Type | Differential |
| Output Signal Type | Differential |
| Minimum Operating Supply Voltage (V) | 2.3 |
| Typical Operating Supply Voltage (V) | 2.5 |
| Maximum Operating Supply Voltage (V) | 2.7 |
| Maximum Supply Current (mA) | 10 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 9.8(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| Pin Count | 28 |
| Lead Shape | Gull-wing |