Phase-Locked Loops - PLLs
CDCUA877NMKT
1.8 V 1.9 V Phase Lock Loop Clock Driver For Ddr2 SDRAM Applications 52 NFBGA
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Height
0.75(Max) mm
Package Width
4.6(Max) mm
Package Length
7.1(Max) mm
PCB changed
52
Standard Package Name
BGA
Supplier Package
NFBGA
Pin Count
52
Lead Shape
Ball

