| Compliant | |
| EAR99 | |
| Obsolete | |
| CDCR61APWR | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 2 | |
| 400 | |
| 55(Max) | |
| Crystal | |
| LVCMOS | |
| 3 | |
| 3.6 | |
| 1400 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

