| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Type | Clock Driver |
| Fanout | 1:10 |
| Number of Outputs per Chip | 10 |
| Maximum Input Frequency (MHz) | 3500 |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 0.35@2.375V to 3.8V |
| Absolute Propagation Delay Time (ns) | 0.35 |
| Input Logic Level | CML|LVDS|LVECL|LVPECL|SSTL |
| Output Logic Level | LVECL|LVPECL |
| Minimum Operating Supply Voltage (V) | -2.375|2.375 |
| Typical Operating Supply Voltage (V) | -2.5|-3.3|2.5|3.3 |
| Maximum Operating Supply Voltage (V) | -3.8|3.8 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 7.2(Max) mm |
| Package Length | 7.2(Max) mm |
| PCB changed | 32 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| Pin Count | 32 |
| Lead Shape | Gull-wing |