| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | Yes |
| PPAP | Yes |
| Number of Outputs per Chip | 3 |
| Clock Input Frequency (MHz) | 8 to 160 |
| Maximum Output Frequency (MHz) | 230 |
| Typical Duty Cycle (%) | 60(Max) |
| Input Logic Level | Crystal|LVCMOS |
| Output Logic Level | LVCMOS |
| Minimum Operating Supply Voltage (V) | 1.7 |
| Maximum Operating Supply Voltage (V) | 1.9 |
| Maximum Quiescent Current (mA) | 1.3(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| Pin Count | 14 |
| Lead Shape | Gull-wing |