| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Fanout Buffer |
| Fanout | 1:20 |
| Number of Outputs per Chip | 20 |
| Maximum Input Frequency (MHz) | 250 |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 3@3.3V |
| Absolute Propagation Delay Time (ns) | 3 |
| Maximum Duty Cycle | 60% |
| Input Logic Level | LP-HCSL |
| Output Logic Level | LP-HCSL |
| Minimum Operating Supply Voltage (V) | 3.135 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.465 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) mm |
| Package Width | 6.1(Max) mm |
| Package Length | 6.1(Max) mm |
| PCB changed | 80 |
| Standard Package Name | LGA |
| Supplier Package | TLGA EP |
| Pin Count | 80 |