| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| 12 | |
| 25 to 100 | |
| 100 | |
| 60(Max) | |
| TTL | |
| TTL | |
| 3 | |
| 3.6 | |
| 1200 | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 52 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 52 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

