| Compliant | |
| EAR99 | |
| Unconfirmed | |
| CDC5801DBQ | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| 19 to 125 | |
| 500 | |
| 75(Max) | |
| LVCMOS|LVTTL | |
| LVDS|LVPECL|LVTTL | |
| 3 | |
| 3.6 | |
| 1400 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 8.75(Max) |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 24 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

