| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Clock Driver |
| Fanout | 1:6 |
| Number of Outputs per Chip | 6 |
| Maximum Input Frequency (MHz) | 100 |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 5@5V |
| Absolute Propagation Delay Time (ns) | 7 |
| Input Logic Level | TTL |
| Output Logic Level | TTL |
| Minimum Operating Supply Voltage (V) | 4.75 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 5.25 |
| Maximum Quiescent Current (mA) | 40 |
| Maximum Power Dissipation (mW) | 770 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 10(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 16 |
| Lead Shape | Gull-wing |