| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Clock Driver |
| Fanout | 1:10 |
| Number of Outputs per Chip | 10 |
| Maximum Input Frequency (MHz) | 100 |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 4.2@3V to 3.6V |
| Absolute Propagation Delay Time (ns) | 6.6 |
| Input Logic Level | LVTTL |
| Output Logic Level | LVTTL |
| Minimum Operating Supply Voltage (V) | 3 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Maximum Quiescent Current (mA) | 25 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 2(Max) - 0.05(Min) |
| Package Width | 5.3 |
| Package Length | 8.2 |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| Pin Count | 24 |
| Lead Shape | Gull-wing |