| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Clock Driver |
| Fanout | 1:8 |
| Number of Outputs per Chip | 8 |
| Maximum Input Frequency (MHz) | 80 |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 4.5@4.75V to 5.25V |
| Absolute Propagation Delay Time (ns) | 4.8 |
| Input Logic Level | TTL |
| Output Logic Level | TTL |
| Minimum Operating Supply Voltage (V) | 4.75 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 5.25 |
| Maximum Quiescent Current (mA) | 24(Typ) |
| Maximum Power Dissipation (mW) | 1600 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 13(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 20 |
| Lead Shape | Gull-wing |