| Compliant | |
| EAR99 | |
| Unconfirmed | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Clock Driver | |
| 1:4 | |
| 8 | |
| 60 | |
| 11@4.5V to 5.5V | |
| 14.9 | |
| TTL | |
| CMOS | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0.008 | |
| 1600 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.85(Max) |
| Package Width | 5.3 |
| Package Length | 12.6 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

