| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Clock Driver |
| Fanout | 1:4 |
| Number of Outputs per Chip | 8 |
| Maximum Input Frequency (MHz) | 60 |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 11@4.5V to 5.5V |
| Absolute Propagation Delay Time (ns) | 14.9 |
| Input Logic Level | TTL |
| Output Logic Level | CMOS |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Maximum Quiescent Current (mA) | 0.008 |
| Maximum Power Dissipation (mW) | 1600 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.5 |
| Package Length | 12.8 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 20 |
| Lead Shape | Gull-wing |