| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Fanout Buffer |
| Fanout | 1:4 |
| Number of Outputs per Chip | 4 |
| Maximum Input Frequency (MHz) | 0.00024 |
| Maximum Duty Cycle | 51% |
| Input Logic Level | TTL |
| Minimum Operating Supply Voltage (V) | 3.8 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3.15(Max) |
| Package Length | 3.15(Max) |
| PCB changed | 12 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| Pin Count | 12 |
| Lead Shape | No Lead |