| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Obsolete |
| HTS | 8541.10.00.80 |
| Automotive | No |
| PPAP | No |
| Type | Schottky Diode |
| Maximum DC Reverse Voltage (V) | 30 |
| Configuration | Single |
| Peak Reverse Repetitive Voltage (V) | 35 |
| Maximum Continuous Forward Current (A) | 0.1 |
| Peak Non-Repetitive Forward Surge Current (A) | 1 |
| Maximum Forward Voltage (V) | 0.35@0.01A |
| Peak Reverse Current (uA) | 10@10V |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Width | 1(Max) |
| Package Length | 1.8(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-523F |
| Pin Count | 2 |
| Lead Shape | No Lead |