| Compliant | |
| EAR99 | |
| LTB | |
| 8541.49.10.50 | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 70 |
| Single | |
| 70 | |
| 0.07 | |
| 0.1 | |
| 1@0.015A | |
| 0.1@50V | |
| 125 | |
| 5 | |
| -65 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 0.65(Max) mm |
| Package Length | 1.05(Max) mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-923F |
| 2 | |
| Lead Shape | No Lead |
Converting from AC to DC is simple when using a choke CDBQR70-HF rectifier from Comchip Technology. This rectifier has an operating temperature range of -55 °C to 125 °C. Its peak non-repetitive surge current is 1M A. It is made in a wirewound configuration.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

