Comchip TechnologyCDBF0230LRectifiers
Diode Schottky 35V 0.2A 2-Pin Case 1005(2512Metric) T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.70 | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 30 |
| Single | |
| 35 | |
| 0.2 | |
| 1 | |
| 0.5 | |
| 30@10V | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 1.3(Max) |
| Package Length | 2.6(Max) |
| PCB changed | 2 |
| Supplier Package | Case 1005(2512Metric) |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

