| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Obsolete |
| HTS | 8541.10.00.80 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Type | Schottky Diode |
| Maximum DC Reverse Voltage (V) | 60 |
| Configuration | Single |
| Peak Reverse Repetitive Voltage (V) | 60 |
| Maximum Continuous Forward Current (A) | 5 |
| Peak Non-Repetitive Forward Surge Current (A) | 100 |
| Maximum Forward Voltage (V) | 0.75 |
| Peak Reverse Current (uA) | 500 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Maximum RMS Reverse Voltage (V) | 42 |
| Mounting | Surface Mount |
| Package Height | 2.42(Max) mm |
| Package Width | 6.22(Max) mm |
| Package Length | 7.11(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMC |
| Pin Count | 2 |
| Lead Shape | J-Lead |