10-25% Off
Comchip TechnologyCDBA260-GRectifiers
Diode Schottky 60V 2A 2-Pin SMA T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.70 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 60 |
| Single | |
| 60 | |
| 2 | |
| 50 | |
| 0.7 | |
| 500 | |
| -65 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.11(Max) mm |
| Package Width | 2.79(Max) mm |
| Package Length | 4.57(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMA |
| 2 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

