ERP Power LLCCDB260W-0860-400-WLED Power Supplies
AC/DC LED Power Supply 260W Dual 8-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Constant Current | |
| AC/DC | |
| 2 | |
| 234 to 300|312 to 400 | |
| 860|650 | |
| 260 | |
| 120VAC to 277VAC | |
| 0-10V | |
| 0.9(Min) | |
| 93(Typ) | |
| Lead Wire | |
| IP66 | |
| 5Year | |
| -40 | |
| 50 | |
| Mounting | Screw |
| Package Height | 38.5 |
| Package Width | 50.8 |
| Package Length | 240.5 |
| PCB changed | 8 |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

